Durakool Power Relay, 48V dc Coil, 120A Switching Current, 1 NO

Subtotal (1 pack of 5 units)*

Kr. 908,22

(exc. VAT)

Kr. 1 135,28

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 10 left, ready to ship
  • Final 120 unit(s) shipping from 22 January 2027
Units
Per unit
Per Pack*
5 +Kr. 181,644Kr. 908,22

*price indicative

RS Stock No.:
276-5974
Mfr. Part No.:
DG55M-5021-76-1048-DR
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Product Type

Power Relay

Coil Voltage

48V dc

Contact Configuration

1 NO

Series

DG55M

Terminal Type

Plug-In

Switching Current

120A

Switching DC Voltage

110V dc

Minimum Operating Temperature

-40°C

Coil Resistance

1.2kΩ

Maximum Operating Temperature

85°C

Height

24.9mm

Length

25.9mm

Standards/Approvals

No

Coil Power

2W

Width

25.9mm

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Durakool Mini-ISO plug-in relay is general purpose automotive or electric vehicle relay.

Made from UL94-V0 approved plastic

Operating temperature -40 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy