Durakool Power Relay, 12V dc Coil, 100mA Switching Current, 1 NO

Subtotal (1 tray of 20 units)*

Kr. 2 353,89

(exc. VAT)

Kr. 2 942,36

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 3 unit(s) shipping from 16 November 2026
  • Final 1 unit(s) shipping from 18 December 2026
Tray(s)
Per Tray
Per unit*
1 +Kr. 2 353,89Kr. 117,695

*price indicative

RS Stock No.:
276-5975
Mfr. Part No.:
DG57BM-5021-76-1012-R
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

1 NO

Series

DG57BM

Terminal Type

Plug-In

Switching Current

100mA

Minimum Operating Temperature

-40°C

Switching DC Voltage

110V dc

Coil Resistance

90Ω

Maximum Operating Temperature

125°C

Width

28mm

Coil Power

1.6W

Length

39.1mm

Height

26mm

Standards/Approvals

No

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Durakool Mini-ISO plug-in relay is general purpose automotive or industrial relay.

Magnet arc blowout feature

Industry standard terminal layout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy