Durakool Power Relay, 12V dc Coil, 100mA Switching Current, 1 NO
- RS Stock No.:
- 276-5976
- Mfr. Part No.:
- DG57BM-5021-76-1012-R
- Brand:
- Durakool
Subtotal (1 pack of 5 units)*
Kr. 588,47
(exc. VAT)
Kr. 735,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Plus 60 unit(s) shipping from 11 November 2026
- Final 35 unit(s) shipping from 18 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 117,694 | Kr. 588,47 |
*price indicative
- RS Stock No.:
- 276-5976
- Mfr. Part No.:
- DG57BM-5021-76-1012-R
- Brand:
- Durakool
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
| Brand | Durakool | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 NO | |
| Series | DG57BM | |
| Terminal Type | Plug-In | |
| Switching Current | 100mA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 110V dc | |
| Coil Resistance | 90Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 1.6W | |
| Standards/Approvals | No | |
| Width | 28mm | |
| Height | 26mm | |
| Length | 39.1mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 NO | ||
Series DG57BM | ||
Terminal Type Plug-In | ||
Switching Current 100mA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 110V dc | ||
Coil Resistance 90Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 1.6W | ||
Standards/Approvals No | ||
Width 28mm | ||
Height 26mm | ||
Length 39.1mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Durakool Mini-ISO plug-in relay is general purpose automotive or industrial relay.
Magnet arc blowout feature
Industry standard terminal layout
Related links
- Durakool Power Relay 100mA Switching Current, 1 NO
- Durakool Power Relay 80A Switching Current, SPST
- Durakool Power Relay 120A Switching Current, 1 NO
- Durakool PCB Automotive Relay 90A Switching Current, SPDT
- Durakool Power Relay 35A Switching Current, 1 NO
- Durakool Power Relay 60A Switching Current, SPST
- Durakool Power Relay 60A Switching Current, SPDT
- Durakool Power Relay 100A Switching Current, SPST