Aratas PCB Power Relay, 24V dc Coil, 100A Switching Current, 1 NO

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 355,49

(exc. VAT)

Kr. 444,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 256 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 355,49-
2 - 2Kr. 347,712%
3 - 3Kr. 338,314%
4 - 4Kr. 329,417%
5 +Kr. 320,969%

*price indicative

RS Stock No.:
277-8725
Mfr. Part No.:
G7EB-1A-E-DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

PCB

Series

G7EB-E

Terminal Type

Solder

Switching Current

100A

Switching AC Voltage

800V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Maximum Operating Temperature

85°C

Coil Resistance

206Ω

Coil Power

2.8W

Standards/Approvals

CQC, TUV, UL

Length

50.5mm

Width

37mm

Height

40.5mm

Contact Material

Silver Alloy

Contact Resistance

5mΩ

COO (Country of Origin):
CN
The Omron PCB Power Relay is a high power and high temperature type power relay with 480 VAC 100 A Current.

High impulse withstand voltage of 10 kV

Ambient temperature of 85 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy