Aratas PCB Power Relay, 24V dc Coil, 100A Switching Current, 1 NO
- RS Stock No.:
- 277-8727
- Mfr. Part No.:
- G7EB-1AP1-E-DC24
- Brand:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 277-8727
- Mfr. Part No.:
- G7EB-1AP1-E-DC24
- Brand:
- Aratas
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
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | G7EB-E | |
| Terminal Type | Solder | |
| Switching Current | 100A | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 800V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 206Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, TUV, UL | |
| Length | 50.5mm | |
| Height | 40.5mm | |
| Width | 37mm | |
| Coil Power | 2.8W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 5mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series G7EB-E | ||
Terminal Type Solder | ||
Switching Current 100A | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 800V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 206Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, TUV, UL | ||
Length 50.5mm | ||
Height 40.5mm | ||
Width 37mm | ||
Coil Power 2.8W | ||
Contact Material Silver Alloy | ||
Contact Resistance 5mΩ | ||
- COO (Country of Origin):
- CN
The Omron PCB Power Relay is a high power and high temperature type power relay with 480 VAC 100 A Current.
High impulse withstand voltage of 10 kV
Ambient temperature of 85 degree Celsius
Related links
- Aratas PCB Power Relay 100A Switching Current, 1 NO
- Aratas PCB Power Relay 100A Switching Current, 1 NO
- Aratas PCB Non-Latching Relay 100A Switching Current, SPST
- Aratas PCB Non-Latching Relay 100A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, 1 NO
- Aratas PCB Power Relay 20A Switching Current, 1 NO
- Aratas PCB Power Relay 16A Switching Current, SPDT
- Aratas PCB Power Relay 16A Switching Current, SPST