Aratas PCB Power Relay, 12V dc Coil, 100A Switching Current, 1 NO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-8726
Mfr. Part No.:
G7EB-1AP1-E-DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

1 NO

Mount Type

PCB

Series

G7EB

Switching Current

100A

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

800V ac

Coil Resistance

206Ω

Maximum Operating Temperature

85°C

Standards/Approvals

EN/IEC, UL Recognised, CQC Certificated, TÜV Certificated

Height

40.5mm

Coil Power

2.8W

Width

37mm

Length

50.5mm

Contact Material

Silver Alloy

Contact Resistance

5mΩ

COO (Country of Origin):
CN
The Omron PCB Power Relay is a high power and high temperature type power relay with 480 VAC 100 A Current.

High impulse withstand voltage of 10 kV

Ambient temperature of 85 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy