Aratas PCB Power Relay, 12V dc Coil, 100A Switching Current, 1 NO

Get a bulk buy discount

Add 2 more to save Kr. 59,96

View bulk pricing options

Subtotal (1 unit)*

Kr. 741,20

(exc. VAT)

Kr. 926,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 741,20-
2 - 2Kr. 711,22Kr. 59,96
3 - 3Kr. 684,11Kr. 171,27
4 - 4Kr. 658,49Kr. 330,84
5 +Kr. 635,38Kr. 529,10

*price indicative

RS Stock No.:
277-8724
Mfr. Part No.:
G7EB-1A-E-DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

1 NO

Mount Type

PCB

Series

G7EB-E

Terminal Type

Solder

Switching Current

100A

Switching AC Voltage

800V ac

Switching DC Voltage

60V dc

Minimum Operating Temperature

-40°C

Coil Resistance

51Ω

Maximum Operating Temperature

85°C

Width

37mm

Standards/Approvals

UL, TUV, CQC

Length

50.5mm

Coil Power

2.8W

Height

40.5mm

Contact Material

Silver Alloy

Contact Resistance

5mΩ

COO (Country of Origin):
CN

Omron G7EB Series Power Relay, 12V DC Coil Voltage, 100A Switching Current - G7EB-1A-E-DC12


This power relay is designed for demanding automation and electrical applications. Featuring a single pole, single throw normally open (SPST-NO) configuration, this 12V DC relay excels in various power management tasks. With a robust PCB mount, it supports a maximum switching current of 100A and voltages of up to 800V AC and 60V DC. This relay operates effectively in extreme temperatures, ranging from -40°C to +85°C, thanks to its Ag alloy contact material. Designed for durability, it boasts a lifespan of up to 1 million cycles.

Features & Benefits


• Operates at 12V DC, Ideal for low voltage applications
• SPST-NO configuration allows easy integration in circuits
• Capable of 100A switching for heavy-duty performance
• Maximum voltage ratings suit versatile high voltage requirements
• PCB mount design simplifies installation and saves space

Applications


• Used in automation systems for reliable switching
• Utilised in electrical panel boards for circuit management
• Effective in mechanical systems for control functions
• Ideal for power relay solutions in electrical troubleshooting

What is the typical Coil resistance of this relay and how does it affect performance?


The default Coil resistance is 51Ω, which ensures efficient energy consumption while maintaining reliable operation under various load conditions.

How does this relay perform under maximum operating conditions?


It can function flawlessly within temperatures from -40°C to +85°C, making it suitable for environments with extreme temperature fluctuations.

What is the significance of the contact material in terms of lifespan?


The use of Ag alloy contacts significantly enhances longevity and performance, capable of sustaining operations for up to 1,000,000 cycles without degradation.

What are the implications of its high switching current capability?


This capability allows it to handle heavy loads, making it perfect for industries that require high current switching without the risk of failure.

How does the PCB mount contribute to its usability in various applications?


The PCB mount design facilitates straightforward installation in Compact spaces, optimising layout in electrical configurations while maintaining accessibility for maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy