TE Connectivity PCB Relay, 5V dc, 60 V dc Coil, 8A Switching Current, SPDT

Subtotal (1 reel of 280 units)*

Kr. 13 020,56

(exc. VAT)

Kr. 16 275,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
280 +Kr. 46,502Kr. 13 020,56

*price indicative

RS Stock No.:
287-1906
Mfr. Part No.:
1-1956170-6 RY211012R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

5V dc, 60V dc

Contact Configuration

SPDT

Mount Type

PCB

Terminal Type

Through Hole

Switching Current

8A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS confirms

Contact Material

Silver Nickel Alloy

The TE Connectivity Miniature Power PCB RYII & RYII Reflow Solderable with 1 pole 8A contact with low component height 12.3mm.

n Reinforced insulation

Protection class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy