Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, DPST

Get a bulk buy discount

Add 25 more to save Kr. 423,25

View bulk pricing options

Subtotal (1 unit)*

Kr. 81,91

(exc. VAT)

Kr. 102,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 24 November 2026
  • Plus 110 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 81,91-
25 - 49Kr. 64,98Kr. 423,25
50 - 99Kr. 60,29Kr. 1 081,00
100 - 249Kr. 57,89Kr. 2 402,00
250 +Kr. 49,88Kr. 8 007,50

*price indicative

Packaging Options:
RS Stock No.:
683-9087
Distrelec Article No.:
301-71-198
Mfr. Part No.:
G4W-2212P-US-TV5 DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPST

Mount Type

PCB

Series

G4W

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

250V ac

Switching Power

2.5kVA

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V dc

Maximum Operating Temperature

55°C

Coil Resistance

720Ω

Standards/Approvals

CSA, RoHS, UL, VDE

Width

19.5mm

Height

30.5mm

Coil Power

0.8W

Length

30.5mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

G4W Series


Impulse withstand voltage of 10,000V between input and output (coil and contact)

Creepage distance of 8mm typically

Low power consumption (0.8W)

Ideal for power supply switching

Unsealed DPST-NO types conform to TV-5 rating

Unsealed SPST-NO types conform to TV-8 rating

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy