Aratas PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 57,09

(exc. VAT)

Kr. 71,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 469 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24Kr. 57,09
25 - 49Kr. 51,71
50 - 99Kr. 46,56
100 - 249Kr. 41,76
250 +Kr. 37,52

*price indicative

Packaging Options:
RS Stock No.:
686-7127
Mfr. Part No.:
G2RL-24 DC24
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

G2RL

Terminal Type

Through Hole

Switching Current

8A

Switching Power

2kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, EN, IEC, RoHS, UL, VDE

Height

15.7mm

Coil Power

400mW

Length

29mm

Width

12.7mm

Contact Material

Silver Alloy

G2RL Series


Low profile 15.7mm height (max.)

10mm creepage/clearance

Meets EN60335-1 requirements

Tracking resistance: CTI>250

H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy