DeWALT DT337 Sanding Belt, 533mm 75mm, 120 Grit

Subtotal (1 pack of 3 units)*

Kr.85 80 

(exc. VAT)

Kr.107 25 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 85,80Kr. 28,60

*price indicative

RS Stock No.:
215-513
Mfr. Part No.:
DT3378-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Belt

Grit Size

120

Length

533mm

Width

75mm

Series

DT337

RoHS Status: Exempted

COO (Country of Origin):
CH
The DeWALT Sanding Belt is a versatile and efficient tool designed for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal. With its heat resistant resin adhesive bond and high-quality aluminium oxide grains, this sanding belt ensures longer life and extreme performance. The 'Anti Static' resin bonding reduces clogging and allows for more efficient dust extraction, making it ideal for power sanding tasks.

Resistant to heat for extended use during power sanding tasks
Anti-static resin bonding reduces clogging and enhances dust extraction efficiency
High-quality aluminium oxide grains for fast and aggressive material removal
Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal
Comes in a pack of 3 for convenience and value for money

Related links