DeWALT DT335 Sanding Belt, 715mm 45mm, 80 Grit
- RS Stock No.:
- 216-248
- Mfr. Part No.:
- DT3351-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 3 units)*
Kr.85 80
(exc. VAT)
Kr.107 25
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 85,80 | Kr. 28,60 |
*price indicative
- RS Stock No.:
- 216-248
- Mfr. Part No.:
- DT3351-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Abrasive Material | Aluminium Oxide | |
| Sandpaper Type | Sanding Belt | |
| Grit Size | 80 | |
| Length | 715mm | |
| Width | 45mm | |
| Series | DT335 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Abrasive Material Aluminium Oxide | ||
Sandpaper Type Sanding Belt | ||
Grit Size 80 | ||
Length 715mm | ||
Width 45mm | ||
Series DT335 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The DeWALT 45mm x 715mm 80G Multi-Purpose Sanding Belt is designed for longer life with extreme belts featuring an 'Anti Static' resin bonding for reduced clogging and efficient dust extraction. The heat-resistant resin adhesive bond makes it ideal for power sanding, while the high-quality aluminium oxide grains ensure fast and aggressive material removal. Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal applications, this sanding belt comes in a convenient pack of 3.
Anti Static resin bonding reduces clogging and ensures efficient dust extraction
Resin adhesive bond is heat resistant, ideal for power sanding
High quality aluminium oxide grains for fast and aggressive material removal
Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal applications
Pack includes 3 sanding belts for convenience
Resin adhesive bond is heat resistant, ideal for power sanding
High quality aluminium oxide grains for fast and aggressive material removal
Suitable for basic, intermediate, and finishing sanding in wood, paints, lacquers, and metal applications
Pack includes 3 sanding belts for convenience