Nexperia NPS4001GV High Side, High Side Power Switch IC 5-Pin, SOT-753

Subtotal (1 reel of 3000 units)*

Kr. 9 777,00

(exc. VAT)

Kr. 12 222,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 3,259Kr. 9 777,00

*price indicative

RS Stock No.:
219-310
Mfr. Part No.:
NPS4001GV
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Power Switch Type

High Side

Power Switch Topology

High Side

Product Type

Power Switch IC

Number of Outputs

2

Package Type

SOT-753

Maximum Supply Voltage

5.5V

Pin Count

5

Operating Current

2A

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia Load switch limits the output current to a constant current by using a constant-current mode when the output load exceeds the current limit threshold or shorted. An internal voltage comparator disables the load switch when the output voltage is higher than the input to protect devices on the input side of the switch.

No body diode when disabled

Active reverse voltage protection

Built in soft start

UL 62368 recognition

Related links