Nexperia NPS4001GV High Side, High Side Power Switch IC 5-Pin, SOT-753

Bulk discount available

Subtotal (1 tape of 1 unit)*

Kr. 3,55

(exc. VAT)

Kr. 4,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 885 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 - 9Kr. 3,55
10 - 99Kr. 3,32
100 - 499Kr. 2,97
500 - 999Kr. 2,75
1000 +Kr. 2,52

*price indicative

Packaging Options:
RS Stock No.:
219-312
Mfr. Part No.:
NPS4001GV
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Outputs

2

Package Type

SOT-753

Maximum Supply Voltage

5.5V

Pin Count

5

Operating Current

2A

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia Load switch limits the output current to a constant current by using a constant-current mode when the output load exceeds the current limit threshold or shorted. An internal voltage comparator disables the load switch when the output voltage is higher than the input to protect devices on the input side of the switch.

No body diode when disabled

Active reverse voltage protection

Built in soft start

UL 62368 recognition

Related links