Honeywell SCX Series Pressure Sensor, Wheatstone Bridge Output 0 psi, Differential Reading 100 psi

Bulk discount available

Subtotal (1 unit)*

Kr. 10 706,80

(exc. VAT)

Kr. 13 383,50

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 18 unit(s), ready to ship
Units
Per unit
1 - 4Kr. 10 706,80
5 - 9Kr. 10 428,13
10 +Kr. 10 170,96

*price indicative

RS Stock No.:
455-5100
Distrelec Article No.:
303-45-787
Mfr. Part No.:
SCX100DN
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Maximum Pressure Measurement

100psi

Product Type

Pressure Sensor

Pressure Reading Type

Differential

Minimum Pressure Measurement

0psi

Accuracy

±0.1 %

Output Type

Wheatstone Bridge

Terminal Type

PCB Terminal

Response Time

100ms

Minimum Supply Voltage

12V

Series

SCX

Maximum Supply Voltage

20V

Standards/Approvals

RoHS

Housing Material

Plastic

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MX

Sensym SCX Series


Cost effective solution for pressure applications that require high accuracy over a wide temperature range

Internally calibrated and temperature compensated sensors specifically designed to provide an accurate and stable output over 0 to 70°C temperature range

Calibrated zero and span

High Impedance for low power applications

Intended for use with non corrosive, non-ionic fluids such as Air and dry gases etc.

Related links