Honeywell 26PC Series Pressure Sensor, Wheatstone Bridge Output 0 psi, Relative Reading 30 psi
- RS Stock No.:
- 655-8189
- Mfr. Part No.:
- 26PCDF A2G
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
Kr. 1 362,28
(exc. VAT)
Kr. 1 702,85
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 362,28 |
| 5 - 9 | Kr. 1 317,20 |
| 10 - 24 | Kr. 1 283,22 |
| 25 - 49 | Kr. 1 250,62 |
| 50 + | Kr. 1 219,05 |
*price indicative
- RS Stock No.:
- 655-8189
- Mfr. Part No.:
- 26PCDF A2G
- Brand:
- Honeywell
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
| Brand | Honeywell | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 30psi | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.1 % | |
| Output Type | Wheatstone Bridge | |
| Media Measured | Water, Nitrogen, Oxygen | |
| Terminal Type | PCB Terminal | |
| Response Time | 1ms | |
| Maximum Supply Voltage | 16V | |
| Series | 26PC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 30psi | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.1 % | ||
Output Type Wheatstone Bridge | ||
Media Measured Water, Nitrogen, Oxygen | ||
Terminal Type PCB Terminal | ||
Response Time 1ms | ||
Maximum Supply Voltage 16V | ||
Series 26PC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Temperature-compensated pressure sensors, series 26PC
Range of temperature-compensated pressure sensors with voltage output.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
Related links
- Honeywell 26PC Series Gauge Pressure Sensor Relative Reading 5 psi
- Honeywell 26PC Series Gauge Pressure Sensor Pressure Sensor Relative Reading 100 psi
- Honeywell 26PC Series Pressure Sensor Differential Reading 30 psi
- Honeywell 26PC Series Gauge Pressure Sensor Relative Reading 30 psi
- Honeywell 24PC Series Pressure Sensor Relative Reading 5 psi
- Honeywell 24PC Series Pressure Sensor Relative Reading 250 psi
- Honeywell Pressure Sensor Relative Reading 15 psi
- Honeywell 24PC Series Pressure Sensor Relative Reading 100 psi