ifm electronic PG Series Series Electronic, Signal Output -1 bar 100 bar, Relative Pressure Reading
- RS Stock No.:
- 858-883
- Mfr. Part No.:
- PG1402
- Brand:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
Kr. 5 628,48
(exc. VAT)
Kr. 7 035,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 628,48 |
*price indicative
- RS Stock No.:
- 858-883
- Mfr. Part No.:
- PG1402
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative Pressure | |
| Maximum Pressure Measurement | 100bar | |
| Product Type | Electronic | |
| Minimum Pressure Measurement | -1bar | |
| Output Type | Signal | |
| Media Measured | Liquid | |
| Interface Type | IO-Link | |
| Terminal Type | M12 Connector | |
| Response Time | 3ms | |
| Minimum Supply Voltage | 18V dc | |
| Series | PG Series | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Threaded Mount | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative Pressure | ||
Maximum Pressure Measurement 100bar | ||
Product Type Electronic | ||
Minimum Pressure Measurement -1bar | ||
Output Type Signal | ||
Media Measured Liquid | ||
Interface Type IO-Link | ||
Terminal Type M12 Connector | ||
Response Time 3ms | ||
Minimum Supply Voltage 18V dc | ||
Series PG Series | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Stainless Steel | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Threaded Mount | ||
- COO (Country of Origin):
- DE
The IFM electronic pressure sensor delivers precise measurement with an analogue display, designed for industrial use, capable of handling liquids and gases across a range of conditions and applications.
Measuring range from 0 to 100 bar and 0 to 1450 psi, ensuring versatile applications
Capable of both analogue and digital output, providing flexible integration options
Built-in reverse polarity protection enhances durability and reliability
IP 67 and IP 69 rated for excellent environmental resistance
Related links
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
