ifm electronic PG Series Series Electronic, Signal Output 0.124 bar 2.5 bar, Relative Pressure Reading
- RS Stock No.:
- 858-899
- Mfr. Part No.:
- PG1406
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 5 628,48
(exc. VAT)
Kr. 7 035,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 628,48 |
*price indicative
- RS Stock No.:
- 858-899
- Mfr. Part No.:
- PG1406
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Maximum Pressure Measurement | 2.5bar | |
| Pressure Reading Type | Relative Pressure | |
| Product Type | Electronic | |
| Minimum Pressure Measurement | 0.124bar | |
| Output Type | Signal | |
| Media Measured | Liquid | |
| Interface Type | IO-Link | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 18V dc | |
| Response Time | 3ms | |
| Series | PG Series | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | CE | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Threaded Mount | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Maximum Pressure Measurement 2.5bar | ||
Pressure Reading Type Relative Pressure | ||
Product Type Electronic | ||
Minimum Pressure Measurement 0.124bar | ||
Output Type Signal | ||
Media Measured Liquid | ||
Interface Type IO-Link | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 18V dc | ||
Response Time 3ms | ||
Series PG Series | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals CE | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Threaded Mount | ||
- COO (Country of Origin):
- DE
The IFM electronic pressure sensor offers an analogue display for precise monitoring of pressure levels, suitable for various industrial applications.
Features one analogue and one digital output for versatile data transmission
Offers measuring ranges from -0.124 to 2.5 bar and -1.8 to 36.26 psi
Incorporates a robust stainless steel housing with a protection class of IP 67
Supports IO-Link communication for enhanced connectivity and functionality
Equipped with gold-plated contacts for improved electrical performance
Related links
- ifm electronic PG Series Series Sensor Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
- ifm electronic PG Series Series Electronic Relative Pressure Reading
