ifm electronic PG Series Series Sensor, Signal Output 0.124 bar 2.5 bar, Relative Pressure Reading

Subtotal (1 unit)*

Kr. 7 573,28

(exc. VAT)

Kr. 9 466,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 573,28

*price indicative

RS Stock No.:
858-910
Mfr. Part No.:
PG1706
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative Pressure

Product Type

Sensor

Maximum Pressure Measurement

2.5bar

Minimum Pressure Measurement

0.124bar

Output Type

Signal

Media Measured

Liquid

Interface Type

IO-Link

Terminal Type

M12 Connector

Response Time

3ms

Minimum Supply Voltage

18V dc

Series

PG Series

Maximum Supply Voltage

30V dc

Housing Material

Stainless Steel

Standards/Approvals

CE

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-25°C

Mount Type

Flush

COO (Country of Origin):
DE
The IFM electronic flush pressure sensor features a built-in display, designed to accurately measure pressure in various media. Its primary function is to provide real-time pressure readings and Visual feedback to users.

Measuring range from -0.124 to 2.5 bar and -1.8 to 36.26 psi

Integrated 4-digit alphanumeric digital display for clear output

Robust stainless steel housing ensures durability in harsh environments

IP 67 and IP 69 protection ratings for reliable operation in wet conditions

Compatible with viscous media and liquids with suspended particles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy