- RS Stock No.:
- 124-1487
- Mfr. Part No.:
- 46882609
- Brand:
- WIKA
View all Pressure Sensors
1 In stock for same day dispatch
Price Each
kr 3 476,91
(exc. VAT)
kr 4 346,14
(inc. VAT)
Units | Per unit |
1 + | kr 3 476,91 |
- RS Stock No.:
- 124-1487
- Mfr. Part No.:
- 46882609
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wika S-20 Series Pressure Transmitter
Wika S-20 series pressure transmitters for general industrial applications, the ideal solution for demanding measuring requirements. It features high accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
The S-20 series offers a wide variety of measuring ranges that can be combined in almost any way with all the standard industry output signals. The robust design turns the S-20 series into a very high-quality product, which even the most adverse environmental conditions cannot affect. Whether with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.
The S-20 series offers a wide variety of measuring ranges that can be combined in almost any way with all the standard industry output signals. The robust design turns the S-20 series into a very high-quality product, which even the most adverse environmental conditions cannot affect. Whether with the lowest temperatures when used outdoors, with extreme shock and vibration in machine building or with aggressive media in the chemical industry, this transmitter can meet all requirements.
Rugged design
Fully welded stainless steel wetted parts
High performance, supplied with calibration data
IP65
Fast response <3 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
Fully welded stainless steel wetted parts
High performance, supplied with calibration data
IP65
Fast response <3 milliseconds
cULus and EAC certified
Designed to withstand 100 million pressure cycles
Shock resistance per IEC 60068-2-27 to 500g, vibration resistance per IEC 60068-2-6 to 10g
Specifications
Attribute | Value |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 175301-803 A |
Response Time | < 3 ms |
Series | S-20 |
Supply Voltage | 8 → 35 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -15°C |
IP Rating | IP65 |