Gems Sensors 3100 Series Pressure Sensor, Analogue Output 0 bar, Relative Reading 700 bar
- RS Stock No.:
- 136-5028
- Mfr. Part No.:
- 3100R0700S01B000
- Brand:
- Gems Sensors
Subtotal (1 unit)*
Kr. 2 195,10
(exc. VAT)
Kr. 2 743,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 40 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 195,10 |
*price indicative
- RS Stock No.:
- 136-5028
- Mfr. Part No.:
- 3100R0700S01B000
- Brand:
- Gems Sensors
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
| Brand | Gems Sensors | |
| Maximum Pressure Measurement | 700bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.25 % | |
| Output Type | Analogue | |
| Media Measured | Air, Hydraulic Oil, Hydraulic Fluid, Oil | |
| Response Time | 1ms | |
| Minimum Supply Voltage | 8V | |
| Series | 3100 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | CE, RoHS:UL | |
| Housing Material | 17-4 PH Stainless Steel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Maximum Pressure Measurement 700bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Media Measured Air, Hydraulic Oil, Hydraulic Fluid, Oil | ||
Response Time 1ms | ||
Minimum Supply Voltage 8V | ||
Series 3100 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals CE, RoHS:UL | ||
Housing Material 17-4 PH Stainless Steel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67, IP65 | ||
- COO (Country of Origin):
- GB
Pressure Transmitters - 3100 Series
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures;Broad choice of outputs;Operating temperature: -40°C to +120°C ;Ideal for installations where space is at a premium;Stainless steel wetted parts;RoHS compliant;IP67 Rated;0.25% FS accuracy
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies