Gems Sensors 3100 Series Pressure Sensor, Analogue Output 0 bar, Relative Reading 25 bar

Subtotal (1 unit)*

Kr. 2 195,10

(exc. VAT)

Kr. 2 743,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 195,10

*price indicative

RS Stock No.:
136-5042
Distrelec Article No.:
302-16-099
Mfr. Part No.:
3100S0025G01B000
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Product Type

Pressure Sensor

Pressure Reading Type

Relative

Maximum Pressure Measurement

25bar

Minimum Pressure Measurement

0bar

Output Type

Analogue

Media Measured

Fluid, Hydraulic Fluid, Hydraulic Oil, Air, Oil

Response Time

1ms

Minimum Supply Voltage

8V

Series

3100

Maximum Supply Voltage

30V dc

Standards/Approvals

RoHS

IP Rating

IP67, IP65

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
GB

Pressure Transmitters - 3100 Series


Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts, a broad selection of electrical and pressure connections, and wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits


High proof pressures;Broad choice of outputs;Operating temperature: -40°C to +120°C ;Ideal for installations where space is at a premium;Stainless steel wetted parts;RoHS compliant;IP67 Rated;0.25% FS accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy