- RS Stock No.:
- 169-7680
- Mfr. Part No.:
- 26PCDFA2G
- Brand:
- Honeywell
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Box of 25)
Kr. 581,631
(exc. VAT)
Kr. 727,039
(inc. VAT)
Units | Per unit | Per Box* |
25 + | Kr. 581,631 | Kr. 14 540,775 |
*price indicative |
- RS Stock No.:
- 169-7680
- Mfr. Part No.:
- 26PCDFA2G
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Product Details
Temperature-compensated pressure sensors, series 26PC
Range of temperature-compensated pressure sensors with voltage output.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
Two point calibration.
Differential or relative pressure measurement.
Right pin.
These sensors can be used for measuring positive or negative pressures.
Connection by pins.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 30psi |
Accuracy | ±0.25 % |
Output Type | Wheatstone Bridge |
Media Measured | Nitrogen Gas, Oxygen |
Analogue Output | 0 → 100 mV |
Electrical Connection | PCB |
Response Time | 1 ms |
Supply Voltage | 2.5 → 16 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |