- RS Stock No.:
- 200-6120
- Mfr. Part No.:
- MS561101BA03-50
- Brand:
- TE Connectivity
Available to back order for despatch 12.09.2024
Added
Price Each (On a Reel of 3600)
Kr. 57,354
(exc. VAT)
Kr. 71,692
(inc. VAT)
Units | Per unit | Per Reel* |
3600 + | Kr. 57,354 | Kr. 206 474,40 |
*price indicative |
- RS Stock No.:
- 200-6120
- Mfr. Part No.:
- MS561101BA03-50
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The TE Connectivity MS5611-01BA is a new generation of high resolution altimeter sensors from MEAS Switzerland with SPI and I2C bus interface. This barometric pressure sensor is optimized for altimeters and variometers with an altitude resolution of 10 cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24 bit ΔΣ ADC with internal factory calibrated coefficients.
High resolution module, 10cm
Fast conversion down to 1ms
Low power, 1μA (standby < 0.15μA)
Fast conversion down to 1ms
Low power, 1μA (standby < 0.15μA)