- RS Stock No.:
- 206-7032
- Mfr. Part No.:
- PP - 222 B5J
- Brand:
- Vega
Available to back order for despatch 19.07.2024
Price Each
Kr. 4 301,79
(exc. VAT)
Kr. 5 377,24
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 4 301,79 |
- RS Stock No.:
- 206-7032
- Mfr. Part No.:
- PP - 222 B5J
- Brand:
- Vega
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Vega's VEGABAR 28 is a universally applicable pressure sensor with switching function and ceramic measuring cell. It is used for measuring gas, vapour and liquid. Even with high requirement for robustness and hygiene, the device record the measured value with high accuracy. It has 10 bar Bluetooth ceramic pressure sensor and used hygienic EPDM of seal.
Coloured 360° switching status display
Process temperature -40 to +130 °C
Process temperature -40 to +130 °C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge, Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.3 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G 1 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 |
Communication Protocol | IO-LINK |
Series | VEGABAR 28 |
Supply Voltage | 12-35V DC |
Interface | Bluetooth |
Housing Material | St St/PBT Plastic |
Minimum Operating Temperature | -40°C |
IP Rating | IP66, IP67 |
Maximum Operating Temperature | 130 °C (135 °C 1hr) |