- RS Stock No.:
- 206-7043
- Mfr. Part No.:
- PP - 222 2BM
- Brand:
- Vega
Available to back order for despatch 02.08.2024
Price Each
Kr. 5 426,12
(exc. VAT)
Kr. 6 782,65
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 5 426,12 |
- RS Stock No.:
- 206-7043
- Mfr. Part No.:
- PP - 222 2BM
- Brand:
- Vega
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Vega's VEGABAR 38 is a universally applicable pressure sensor with switching function and ceramic measuring cell. It is used for measuring gas, vapour and liquid. Even with high requirement for robustness and hygiene, the device record the measured value with high accuracy. It has 10 bar Bluetooth ceramic pressure sensor display and used hygienic fitting EPDM of seal.
Clearly visible coloured 360° switching status indication and display
Process temperature -40 to +130 °C
Process temperature -40 to +130 °C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge, Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.3 % |
Output Type | Digital |
Media Measured | Gas, Liquid |
Electrical Connection | M12 |
Communication Protocol | IO-LINK |
Series | VEGABAR 38 |
Supply Voltage | 12 → 35 V |
Interface | Bluetooth |
Housing Material | St St/PBT Plastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +130°C |
IP Rating | IP66, IP67 |