- RS Stock No.:
- 206-7046
- Mfr. Part No.:
- PP - 222 62D
- Brand:
- Vega
2 In stock for same day dispatch
Price Each
Kr. 5 035,05
(exc. VAT)
Kr. 6 293,81
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 5 035,05 |
- RS Stock No.:
- 206-7046
- Mfr. Part No.:
- PP - 222 62D
- Brand:
- Vega
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Vega's VEGABAR 39 is a universally applicable pressure sensor with switching function and ceramic measuring cell. It is used for measuring gas, vapour and liquid. Even with high requirement for robustness and hygiene, the device record the measured value with high accuracy. It has 1 bar Bluetooth metallic pressure sensor display with IO-link and used hygienic fitting EPDM of seal.
Clearly visible coloured 360° switching status indication and display
Process temperature -40 to +130 °C
Process temperature -40 to +130 °C
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge, Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | 0.3 % |
Output Type | Digital |
Media Measured | Gas, Liquid |
Electrical Connection | M12 |
Communication Protocol | IO-LINK |
Series | VEGABAR 39 |
Supply Voltage | 12 → 35 V |
Interface | Bluetooth |
Housing Material | St St/PBT Plastic |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -40°C |
IP Rating | IP66, IP67 |