- RS Stock No.:
- 218-9949
- Mfr. Part No.:
- 14269090
- Brand:
- WIKA
4 In stock for dispatch same day
Not available for next day delivery
Added
Price Each
Kr. 766,70
(exc. VAT)
Kr. 958,38
(inc. VAT)
Units | Per unit |
1 + | Kr. 766,70 |
- RS Stock No.:
- 218-9949
- Mfr. Part No.:
- 14269090
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
The WIKA PSM-520 model pressure switch. The model PSM-520 is used in industrial control, monitoring and alarm applications. It has a pressure gauge setting range from 6 to 15 bar.
Adjustable on site
Protection cap for switch point setting
Electrical rating up to AC 230 V, 50/60 Hz, 10 A
Protection cap for switch point setting
Electrical rating up to AC 230 V, 50/60 Hz, 10 A
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 6bar |
Maximum Pressure Reading | 15bar |
Accuracy | ± 2% |
Output Type | SPDT |
Media Measured | Air, Oil, Water |
Series | PSM-520 |
Supply Voltage | 230 V |
IP Rating | IP30 |