Telemecanique Sensors XMLP Series Pressure Sensor, Analogue Output 0.25 bar 3 bar
- RS Stock No.:
- 221-0111
- Mfr. Part No.:
- XMLP250MD21F
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
Kr. 2 135,25
(exc. VAT)
Kr. 2 669,06
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 135,25 |
*price indicative
- RS Stock No.:
- 221-0111
- Mfr. Part No.:
- XMLP250MD21F
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 3bar | |
| Minimum Pressure Measurement | 0.25bar | |
| Accuracy | 2 % | |
| Output Type | Analogue | |
| Terminal Type | M12 Connector | |
| Minimum Supply Voltage | 12V | |
| Response Time | 2ms | |
| Maximum Supply Voltage | 24V dc | |
| Series | XMLP | |
| Standards/Approvals | RCM, NSF ANSI 61, EN/IEC 61326-2-3, EAC, cULus, CE | |
| IP Rating | IP69K, IP67, IP65 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 3bar | ||
Minimum Pressure Measurement 0.25bar | ||
Accuracy 2 % | ||
Output Type Analogue | ||
Terminal Type M12 Connector | ||
Minimum Supply Voltage 12V | ||
Response Time 2ms | ||
Maximum Supply Voltage 24V dc | ||
Series XMLP | ||
Standards/Approvals RCM, NSF ANSI 61, EN/IEC 61326-2-3, EAC, cULus, CE | ||
IP Rating IP69K, IP67, IP65 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CH
The Schneider Electric XMLP pressure transmitters, with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery. Comes with Reverse polarity & Load short-circuit Protection type. Mechanical durability upto 10 million cycles.
EAC Certified, CE Certified, RCM Certified & CULus Certified
Related links
- Telemecanique Sensors XMLP Series Pressure Sensor Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor, Analogue Output 6 bar 18 bar
- Telemecanique Sensors XMLP Series Pressure Sensor Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Differential Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Differential Reading
- Telemecanique Sensors XMLP Series Pressure Switch, Analogue Output 0 bar 160 bar