- RS Stock No.:
- 221-8403
- Mfr. Part No.:
- 14091911
- Brand:
- WIKA
Available to back order for despatch 23.07.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 8 989,75
(exc. VAT)
Kr. 11 237,19
(inc. VAT)
Units | Per unit |
1 + | Kr. 8 989,75 |
- RS Stock No.:
- 221-8403
- Mfr. Part No.:
- 14091911
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wika Instruments process transmitter model UPT-20, with pressure port is mainly used in application such as control and process technology, machine building and plant construction, pharmaceutical and hygienic industries. Measuring range is 0 to 1.6 ba
Multi-functional display
Simple menu navigation
Large LC display, rotatable
Approvals for hazardous areas
Simple menu navigation
Large LC display, rotatable
Approvals for hazardous areas
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1.6bar |
Accuracy | 0.0015 |
Output Type | 4 → 20 mA |
Series | UPT-20 |
Supply Voltage | 12 → 36 V |
Interface | HART |
IP Rating | IP65 |