WIKA A-10 Series Pressure Sensor, 0 to 10 V Output 0 bar 0.1 bar, Gauge Reading
- RS Stock No.:
- 221-8445
- Mfr. Part No.:
- 14182738
- Brand:
- WIKA
Subtotal (1 unit)*
Kr. 3 133,42
(exc. VAT)
Kr. 3 916,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 133,42 |
*price indicative
- RS Stock No.:
- 221-8445
- Mfr. Part No.:
- 14182738
- Brand:
- WIKA
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
| Brand | WIKA | |
| Maximum Pressure Measurement | 0.1bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1.8 % | |
| Output Type | 0 to 10 V | |
| Response Time | 1min | |
| Minimum Supply Voltage | 14V | |
| Series | A-10 | |
| Maximum Supply Voltage | 30V | |
| Standards/Approvals | cULus, EAC, GL | |
| Housing Material | 316L Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Vertical | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 0.1bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1.8 % | ||
Output Type 0 to 10 V | ||
Response Time 1min | ||
Minimum Supply Voltage 14V | ||
Series A-10 | ||
Maximum Supply Voltage 30V | ||
Standards/Approvals cULus, EAC, GL | ||
Housing Material 316L Stainless Steel | ||
IP Rating IP65 | ||
Maximum Operating Temperature 80°C | ||
Mount Type Vertical | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
The Wika Instruments pressure transmitter is used for general industrial applications. It also offers excellent quality and a free test protocol provides information on the measuring points recorded during manufacture. Measuring range is 0 to 0.1 bar.
Mostly used in machine building, shipbuilding, measurement and control technology
Non-linearity 0.25 % or 0.5 %
Related links
- WIKA A-10 Series Pressure Sensor 0 bar 0.1 bar Vacuum, Gauge Reading
- WIKA A-10 Series Pressure Sensor 0 bar 0.1 bar Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 0 bar 0.1 bar Vacuum, Absolute Reading
- WIKA A-10 Series Pressure Sensor 0 bar 0.1 bar Absolute, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 0 bar 0.1 bar Absolute, Gauge Reading
- WIKA S-11 Series Pressure Sensor 0 bar 0.1 bar, Gauge Reading
- WIKA MW Series Pressure Sensor Gauge Reading
- WIKA IS-3 Series Pressure Sensor Gauge Reading