- RS Stock No.:
- 236-7203
- Mfr. Part No.:
- B18.DUDS
- Brand:
- Vega
2 In stock for same day dispatch
Price Each
Kr. 2 603,07
(exc. VAT)
Kr. 3 253,84
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 2 603,07 |
- RS Stock No.:
- 236-7203
- Mfr. Part No.:
- B18.DUDS
- Brand:
- Vega
Technical Reference
Legislation and Compliance
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Product Details
The Vega Controls VEGABAR 18 is a universal pressure transmitter with ceramic measuring cell for measurement of gases, vapours and liquids up to 100 °C. VEGABAR 18 is an economical solution for a variety of applications in all industrial sectors.
High plant availability through maximum overload and overpressure
Vacuum resistant ceramic measuring cell
Price-favourable version with small mounting dimensions
Vacuum resistant ceramic measuring cell
Price-favourable version with small mounting dimensions
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | 0.5 % |
Media Measured | Gas, Liquid, Vapour |
Series | VEGABAR 18 |