Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 15 psi, Gauge Reading

Subtotal (1 unit)*

Kr. 733,08

(exc. VAT)

Kr. 916,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 733,08

*price indicative

RS Stock No.:
239-2330
Mfr. Part No.:
NPI-19J-015G2
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Pressure Sensor

Maximum Pressure Measurement

15psi

Pressure Reading Type

Gauge

Minimum Pressure Measurement

0psi

Accuracy

±0.5 %

Output Type

Digital

Media Measured

Gas, Liquid

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

5.5V

Series

NPI-19

Housing Material

316L Stainless Steel

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 15 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.

Threaded process fittings

±0.25% FSO (BFSL) linearity

±1% FSO total error band

I2C interface protocols

14-bit I2C output

2X over pressure

3X burst pressure

±0.5% span / year typical long term stability

1/8 NPT -27 thread

Operating temperature ranges bet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy