Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, Digital Output 0 psi 30 psi, Gauge Reading
- RS Stock No.:
- 239-2334
- Mfr. Part No.:
- NPI-19J-030G2
- Brand:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
Kr. 783,75
(exc. VAT)
Kr. 979,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 783,75 |
*price indicative
- RS Stock No.:
- 239-2334
- Mfr. Part No.:
- NPI-19J-030G2
- Brand:
- Amphenol Advanced Sensors
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
| Brand | Amphenol Advanced Sensors | |
| Maximum Pressure Measurement | 30psi | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0psi | |
| Accuracy | ±0.25 % | |
| Output Type | Digital | |
| Media Measured | Liquid, Gas | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Series | NPI-19 | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Maximum Pressure Measurement 30psi | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0psi | ||
Accuracy ±0.25 % | ||
Output Type Digital | ||
Media Measured Liquid, Gas | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Series NPI-19 | ||
Housing Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 30 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
1/8 NPT -27 thread
Operating temperature ranges bet
Related links
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor Gauge Reading