- RS Stock No.:
- 247-2344
- Mfr. Part No.:
- XMLAM01V2S12
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Price Each
Kr. 2 777,42
(exc. VAT)
Kr. 3 471,78
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 777,42 |
- RS Stock No.:
- 247-2344
- Mfr. Part No.:
- XMLAM01V2S12
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric electromechanical vacuum sensor for control circuits are used to control the pressure of hydraulic oils, fresh water and air. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP66
IP degree of protection IP66
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | -0.76bar |
Maximum Pressure Reading | -0.04bar |
Accuracy | 2 % |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Supply Voltage | 500 V |
IP Rating | IP66 |
- RS Stock No.:
- 247-2344
- Mfr. Part No.:
- XMLAM01V2S12
- Brand:
- Schneider Electric