- RS Stock No.:
- 261-8126
- Mfr. Part No.:
- M5256-00000E-006BG
- Brand:
- TE Connectivity
10 In stock for same day dispatch
Added
Price Each (In a Bag of 10)
Kr. 1 670,90
(exc. VAT)
Kr. 2 088,62
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 10 | Kr. 1 670,90 | Kr. 16 709,00 |
20 + | Kr. 1 615,127 | Kr. 16 151,27 |
*price indicative |
- RS Stock No.:
- 261-8126
- Mfr. Part No.:
- M5256-00000E-006BG
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity industrial pressure transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. This product is geared to the OEM customer for low to mid volumes.
Reverse polarity protection on input
Weatherproof
Weatherproof
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | ±0.25 % |
Media Measured | Gas, Liquid |
Electrical Connection | Form C Without Mating Connector |
Analogue Output | 4 → 20 mA |
Series | MEAS M5200 |
Supply Voltage | 9 → 30 V |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 261-8126
- Mfr. Part No.:
- M5256-00000E-006BG
- Brand:
- TE Connectivity