- RS Stock No.:
- 262-7602
- Mfr. Part No.:
- 45865511
- Brand:
- WIKA
Available to back order for despatch 18.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 6 262,85
(exc. VAT)
Kr. 7 828,56
(inc. VAT)
Units | Per unit |
1 + | Kr. 6 262,85 |
- RS Stock No.:
- 262-7602
- Mfr. Part No.:
- 45865511
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Media Measured | Gas, Oil |
Series | IS-3 |