- RS Stock No.:
- 262-7671
- Mfr. Part No.:
- 48661769
- Brand:
- WIKA
Available to back order for despatch 11.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 3 258,42
(exc. VAT)
Kr. 4 073,02
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 258,42 |
- RS Stock No.:
- 262-7671
- Mfr. Part No.:
- 48661769
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKAs model S-20 pressure transmitter for general industrial applications is the ideal solution for customers with demanding measuring requirements. It features a very good accuracy, a robust design and an exceptional number of variants, meaning it can be suited to the widest range of applications.
Measuring ranges from 0 to 0.4 and 0 to 1600 bar (0 to 10 and 0 to 20000 psi)
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Non-linearity of up to 0.125 % of span
Different output signals of 4 to 20 mA, DC 0 to 10 V, DC 1 to 5 V
Market-standard electrical connections of DIN EN 175301-803 A angular co
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | -1bar |
Maximum Pressure Reading | 0.6bar |
Series | S-20 |