WIKA A-10 Series Pressure Sensor, 0bar Min, 40bar Max, Absolute, Gauge, Vacuum Reading
- RS Stock No.:
- 262-7758
- Mfr. Part No.:
- 48765320
- Brand:
- WIKA
Subtotal (1 unit)**
Kr. 1 782,27
(exc. VAT)
Kr. 2 227,84
(inc. VAT)
Available to back order for despatch 15.04.2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 1 782,27 |
**price indicative
- RS Stock No.:
- 262-7758
- Mfr. Part No.:
- 48765320
- Brand:
- WIKA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WIKA | |
Pressure Reading Type | Absolute, Gauge, Vacuum | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 40bar | |
Accuracy | ±1 to ±2.4 % | |
Series | A-10 | |
Select all | ||
---|---|---|
Brand WIKA | ||
Pressure Reading Type Absolute, Gauge, Vacuum | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy ±1 to ±2.4 % | ||
Series A-10 | ||
Related links
- WIKA A-10 Series Pressure Sensor 40bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 40bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 40bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 6bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 400bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 600bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 2.5bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 0.4bar Max Gauge, Vacuum Reading