Endress+Hauser Cerabar PMC11 Series Pressure Sensor, Analogue Output -1 bar, Gauge Reading 16 bar

Subtotal (1 unit)*

Kr. 2 430,99

(exc. VAT)

Kr. 3 038,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 430,99

*price indicative

RS Stock No.:
288-5605
Mfr. Part No.:
PMC11-AA1U1QBWWJA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Gauge

Product Type

Pressure Sensor

Maximum Pressure Measurement

16bar

Minimum Pressure Measurement

-1bar

Accuracy

0.3 %

Output Type

Analogue

Minimum Supply Voltage

10V

Series

Cerabar PMC11

Maximum Supply Voltage

30V

Housing Material

316L Stainless Steel

Standards/Approvals

N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR

IP Rating

IP68, IP67, IP66

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMC11 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure gauge pressure from 400mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. The PMC11 is designed for standard applications in the process industry.

Easy usability

High performance

Long term stability

High material quality

Related links