Jumo Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Absolute Reading

Image representative of range

Subtotal (1 unit)*

Kr.2 536 54 

(exc. VAT)

Kr.3 170 68 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 536,54

*price indicative

RS Stock No.:
668-3024
Mfr. Part No.:
401010/000-492-405-502-20-61/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Output Type

Analogue

Media Measured

Air

Process Connection

G1/4

Electrical Connection

DIN 43650 Type A

Analogue Output

4 → 20 mA

Response Time

5 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

MIDAS S05 - Pressure transducer


Can be used in almost all media
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof

Related links