ifm electronic Pressure Sensor, 5mbar Min, 0.1bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading
- RS Stock No.:
- 835-3876
- Mfr. Part No.:
- PG2489
- Brand:
- ifm electronic
1 In stock for same day dispatch
Added
Price Each
Kr. 5 947,00
(exc. VAT)
Kr. 7 433,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 947,00 |
- RS Stock No.:
- 835-3876
- Mfr. Part No.:
- PG2489
- Brand:
- ifm electronic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic Pressure Sensors with Analog Display
This range of IFM electronic pressure sensors display a 4-digit numeric anolog reading and are suitable for measuring relative pressure liquids and gases. The sensors are available in various measuring ranges and pressure ratings to suit your application.
Connector
Analogue display 0...350゚ rotatable
Resolution 0.25%
Pointer not visible when unit disconnected
Process connection: G 1/2
IP 67/IP 69K
Analogue display 0...350゚ rotatable
Resolution 0.25%
Pointer not visible when unit disconnected
Process connection: G 1/2
IP 67/IP 69K
Pressure Sensors With Electronic Display
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 5mbar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±0.6 % |
Output Type | Analogue + PNP-NO/NC Programmable |
Media Measured | Gas, Liquid |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Response Time | 9 ms, 28 ms |
Maximum Current | 250 mA |
Supply Voltage | 18 → 32 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +80°C |
IP Rating | IP67, IP69K |
Minimum Operating Temperature | -20°C |