- RS Stock No.:
- 111-0393
- Mfr. Part No.:
- 180XL-1.25
- Brand:
- Tempo
76 In stock for same day dispatch
Added
Price Each
Kr. 505,12
(exc. VAT)
Kr. 631,40
(inc. VAT)
Units | Per unit |
1 + | Kr. 505,12 |
- RS Stock No.:
- 111-0393
- Mfr. Part No.:
- 180XL-1.25
- Brand:
- Tempo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Greenlee 180XL Visual Fault Locator
Greenlee 180XL visual fault locator allows the technician to quickly and safely visually locate broken and pinched fibres, faulty connectors and bad splices. The long reach of the 180XL allows the technician to confirm fibre continuity up to distances of 7 km.
Allows the technician to locate faults without the use of more expensive equipment
Class 2 designation provides safe light levels for the technician
7 km distance
Universal 2.5 mm bulkhead
Class 2 certification, 0dBm output power
Compatible with Single mode and Multimode fibres
2 Hz modulation mode
Optional 1.25 mm adapter for LC and MU connections available 1110393
Class 2 designation provides safe light levels for the technician
7 km distance
Universal 2.5 mm bulkhead
Class 2 certification, 0dBm output power
Compatible with Single mode and Multimode fibres
2 Hz modulation mode
Optional 1.25 mm adapter for LC and MU connections available 1110393
Applications
Visual fault locating
Confirm fibre continuity
Confirm fibre continuity
Specifications
Attribute | Value |
---|---|
Accessory Type | Adapter |
For Use With | 180XL Visual Fault Locator, LC Connectors, MU Connectors |