binder Circular Connector, 3 Contacts, Cable, M16 Connector, Socket, Female, IP67, 423 Series

Bulk discount available

Subtotal (1 unit)*

Kr. 228,59

(exc. VAT)

Kr. 285,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49Kr. 228,59
50 - 99Kr. 211,87
100 - 249Kr. 194,14
250 - 499Kr. 177,09
500 +Kr. 160,16

*price indicative

RS Stock No.:
115-2584
Mfr. Part No.:
99-5106-15-03
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector

Number of Contacts

3

Mount Type

Cable

Current

7A

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

423

Orientation

Straight

Voltage

250.0V

Termination Type

Solder

Shell Size

18.5 mm

Minimum Operating Temperature

-30°C

Housing Material

Copper Zinc Alloy

Maximum Operating Temperature

95°C

Standards/Approvals

No

Contact Plating

Silver

Contact Material

Brass

RoHS Status: Exempted

COO (Country of Origin):
DE

Related links