RS PRO 14 Way 300V DIN Rail Relay Socket, for use with RS PRO RKE & RKF 14 Pin Relays
- RS Stock No.:
- 121-7802
- Distrelec Article No.:
- 304-05-179
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 59,95
(exc. VAT)
Kr. 74,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 6 619 unit(s) shipping from 30 September 2026
- Plus 1 200 unit(s) shipping from 28 October 2026
- Plus 3 600 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 59,95 |
*price indicative
- RS Stock No.:
- 121-7802
- Distrelec Article No.:
- 304-05-179
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Voltage | 300V | |
| Product Type | Relay Socket | |
| For Use With | RS PRO RKE & RKF 14 Pin Relays | |
| Current | 10A | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, RoHS | |
| Number of Contacts | 14 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 300V | ||
Product Type Relay Socket | ||
For Use With RS PRO RKE & RKF 14 Pin Relays | ||
Current 10A | ||
Terminal Type Screw | ||
Standards/Approvals CE, RoHS | ||
Number of Contacts 14 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
RS PRO 14 Pin Relay Socket, DIN Rail, 300 V for use with RS PRO RKE & RKF 14 Pin Relays
This relay socket from our tried-and-tested RS PRO range is designed to be rail-mounted on a circuit, making it easier for relays to be connected and disconnected. This socket is intended for general purpose relays which are commonly used in applications like automation, lighting and air conditioning.
Rather than connecting a relay directly to a power source, this socket functions as a go-between to replace a relay without any hassle. Designed for a 300 V load and with a 10 A current rating, its compatible with industrial equipment.
This socket is intended for 14 pin relays and has screw terminals for effortless installation — its as simple as turning a screw, no soldering is required. Tested to guarantee its safety and reliability, this socket will last you for a long time. It's RoHS compliant so no dangerous substance in this product exceeds 0.1%.
Features and Benefits
• Relay socket for RS PRO RKE AND RKF 14 pin relays
• DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) rail-mounted
• Current rating of 10 A
• Voltage rating of 300 V
• Screw terminals
• RoHS (Restriction of Hazardous Substances) compliant so hazardous substance is present in excess of 0.1%
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies