Molex 105325 Series Terminal Position Assurance
- RS Stock No.:
- 122-4858
- Mfr. Part No.:
- 105325-2002
- Brand:
- Molex
Subtotal (1 bag of 1250 units)*
Kr. 1 020,00
(exc. VAT)
Kr. 1 275,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1250 + | Kr. 0,816 | Kr. 1 020,00 |
*price indicative
- RS Stock No.:
- 122-4858
- Mfr. Part No.:
- 105325-2002
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | Series OF 105307 AND 105308 (RECEPTACLE) | |
| Series | 105325 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL-94V-0, RoHS Directive 2011/65/EU, ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With Series OF 105307 AND 105308 (RECEPTACLE) | ||
Series 105325 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL-94V-0, RoHS Directive 2011/65/EU, ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- CN
Molex 2.5 mm Nano-Fit Terminal Position Assurance (TPA) Retainers
Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp Terminals are fully seated in the Nano-Fit crimp housings and prevent Terminal backout. In the event of the main retention feature in the housings failing the TPA continues to retain the contacts
Molex 2.5mm Nano-Fit Wire to Board Connector System
Related links
- Molex 105325 Series Terminal Position Assurance
- Molex Nano-Fit Series Terminal Position Assurance
- Molex SL Series Terminal Position Assurance
- Molex 73838 Series Terminal Position Assurance
- Molex 46708 Series Terminal Position Assurance
- Molex 172709 Series Terminal Position Assurance
- Molex Terminal Position Assurance (TPA) Retainer for use with Micro-One Receptacle Housing
- Molex Terminal Position Assurance (TPA) Retainer for use with PCB Connector