Telegartner 4.3-10 Series, Plug Cable Mount 4.3-10 Connector, 50Ω, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 unit)*

Kr.205 85 

(exc. VAT)

Kr.257 31 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 205,85
10 - 49Kr. 185,21
50 - 99Kr. 174,80
100 - 249Kr. 164,74
250 +Kr. 154,44

*price indicative

RS Stock No.:
123-7358
Mfr. Part No.:
J01440A0002
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Coaxial Connector Type

4.3-10 Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Operating Frequency

6GHz

Series

4.3-10

COO (Country of Origin):
DE

Telegartner 4.3-10 Crimp Plugs


From Telegartner, a series of professional quality 50 Ω cable mount 4.3-10 plugs. The connectors are 40% smaller than their 7/16 counterparts but still offer the same robust design. Lightweight and compact they offer flexibility in the ever demanding wireless radio communication market. The plugs are available in three different coupling mechanisms, screw, hand screw and push pull all designed to mate with one universal style jack. Making the 4.3-10 connector series one of the most versatile ranges in the market today. See part number 123-7364 and range for typical jacks.

Features and Benefits


Excellent electrical performance
Excellent return loss
Passive intermodulation performance (PIM) levels
Compact and lightweight
3 plug variants with different coupling mechanisms suitable for 1 jack
Robust
IP67/68 rated

Applications


Distributed Antenna Systems (DAS)
Base Stations
Wireless Infrastructure


Telegartner 4.3-10 Coaxial Connectors

Related links