JST, CPT CONNECTOR Male/Female Crimp
- RS Stock No.:
- 123-8233
- Mfr. Part No.:
- SCPT-A021GF-0.5
- Brand:
- JST
Bulk discount available
Subtotal (1 pack of 100 units)*
Kr. 154,00
(exc. VAT)
Kr. 192,00
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 100 unit(s) ready to ship
- Plus 1 600 unit(s) ready to ship from another location
- Plus 15 000 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | Kr. 1,54 | Kr. 154,00 |
| 500 - 900 | Kr. 1,432 | Kr. 143,20 |
| 1000 - 2400 | Kr. 1,339 | Kr. 133,90 |
| 2500 + | Kr. 1,29 | Kr. 129,00 |
*price indicative
- RS Stock No.:
- 123-8233
- Mfr. Part No.:
- SCPT-A021GF-0.5
- Brand:
- JST
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
| Brand | JST | |
| Product Type | Automotive Connector Terminal | |
| Termination Type | Crimp | |
| Series | CPT CONNECTOR | |
| Current | 3A | |
| Gender | Male/Female | |
| Contact Material | Brass Copper Alloy | |
| Maximum Contact Resistance | 16mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Automotive Connector Terminal | ||
Termination Type Crimp | ||
Series CPT CONNECTOR | ||
Current 3A | ||
Gender Male/Female | ||
Contact Material Brass Copper Alloy | ||
Maximum Contact Resistance 16mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
JST CPT 2.0 mm Pitch Female Crimp Contacts
Female crimp terminals for use with the JST CPT range of 2.0 mm pitch single and double circuit automotive connectors. See part number 123-8227 typically. Crimp tool 123-8233 is also available separately.
JST Range
Related links
- JST, CPT Automotive Connector Male Black Through Hole 2 Way BM02B-CPTK-1A-TB
- JST, CPT Automotive Connector Female Black Surface Mount 12 Way Crimp Termination
- JST, CPT Automotive Connector Female Black Surface Mount 12 Way Crimp Termination 12CPT-B-2A
- JST, CPT Automotive Connector Female Black Surface Mount 2 Way Crimp Termination
- JST, CPT Automotive Connector Female Black Surface Mount 16 Way Crimp Termination
- JST, CPT Automotive Connector Female Black Surface Mount 20 Way Crimp Termination
- JST, CPT Automotive Connector Female Black Surface Mount 4 Way Crimp Termination
- JST, CPT Automotive Connector Female Black Surface Mount 8 Way Crimp Termination