STMicroelectronics, MIPI/DSI to LCD Display Board
- RS Stock No.:
- 124-1570
- Mfr. Part No.:
- B-LCDAD-RPI1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
Kr.142 54
(exc. VAT)
Kr.178 18
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 142,54 |
*price indicative
- RS Stock No.:
- 124-1570
- Mfr. Part No.:
- B-LCDAD-RPI1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Display Technology | Display Board | |
| Kit Name | MIPI/DSI to LCD | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Display Technology Display Board | ||
Kit Name MIPI/DSI to LCD | ||
MIPI DSI Interface TFT LCD Board
The B-LCD40-DSI1 daughterboard is an optional capacitive touchscreen display board that can be used with a Discovery development kit such as the STM32F769I-DISC1. Two interface adapters are also available.
4in TFT LCD touchscreen display panel
Resolution: 480 x 800 pixels (WVGA)
16.7M display colours
RGB vertical stripe of pixel arrangement
MIPI DSI connector
Up to two lanes of MIPI DSI data
Supports single-point touch and gesture or two-point touch
Power supply: +2.8V to +3.3Vdc for both LCD and touch panel, +5V for backlight
For use with ST Discovery Kits 123-1057, 123-1055
Display Interface Adapters
124-1570 B-LCDAD-RPI1 DSI to Raspberry Pi Connector Adapter Board
124-1571 B-LCDAD-HDMI1 DSI to HDMI Connector Adapter Board
Resolution: 480 x 800 pixels (WVGA)
16.7M display colours
RGB vertical stripe of pixel arrangement
MIPI DSI connector
Up to two lanes of MIPI DSI data
Supports single-point touch and gesture or two-point touch
Power supply: +2.8V to +3.3Vdc for both LCD and touch panel, +5V for backlight
For use with ST Discovery Kits 123-1057, 123-1055
Display Interface Adapters
124-1570 B-LCDAD-RPI1 DSI to Raspberry Pi Connector Adapter Board
124-1571 B-LCDAD-HDMI1 DSI to HDMI Connector Adapter Board
Related links
- STMicroelectronics B-LCDAD-HDMI1 DSI to HDMI Adapter Board for use with ST Discovery Kits
- 4D Systems, Gen4 Diablo16 with 5in LCD Display
- DFRobot, Raspberry Pi LCD Touchscreen with 7in TFT Color Display
- Raspberry Pi Screens
- Okdo MIPI DSI Adapter Cable 0.1m
- Raspberry Pi, LCD Touch Screen with 7in Capacitive Touch Screen
- MikroElektronika MIKROE-2453, LCD Mini Click LCD Display Adapter Board With 2x16 Monochrome Character Display
- Midas MDT0340AIS-MIPI TFT LCD Colour Display 800 x 800