- RS Stock No.:
- 124-6666
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
Kr. 103,40
(exc. VAT)
Kr. 129,25
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 103,40 |
10 - 49 | Kr. 98,25 |
50 - 99 | Kr. 92,89 |
100 + | Kr. 87,94 |
- RS Stock No.:
- 124-6666
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
InLine Cable Socket 25A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 5 way available
Cable outer diameter acceptance: 7 mm - 12 mm
Screw contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
Cable outer diameter acceptance: 7 mm - 12 mm
Screw contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
Note
This product could be provided in either blue/black or and all black variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Outer Diameter | 7→12mm |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |